Hammerite 600 ml Black Spray Paint
- RS Stock No.:
- 765-3862
- Mfr. Part No.:
- 5092954
- Manufacturer:
- Hammerite
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 765-3862
- Mfr. Part No.:
- 5092954
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Colour | Black | |
| Base Material | Water | |
| Standards/Approvals | EN 14042, REACH, EN 689, EN 482 | |
| Package Size | 600 ml | |
| Trade Name | Under-Body Seal Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Colour Black | ||
Base Material Water | ||
Standards/Approvals EN 14042, REACH, EN 689, EN 482 | ||
Package Size 600 ml | ||
Trade Name Under-Body Seal Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Underbody Seal
Underbody Seal provides heavy duty rust protection for areas most prone to abrasion and high impact, from stones, grit, water and salt.
Ideal for wheel arches, floor panels and other underbody areas. Non-drip formulation aids easy application. Reduces drumming and road noise if applied inside door panels and under floor panels
1 coat brush application
Schutz: For use with a Schutz coating gun applied via a compressor
