Kern Spring Balance, 100 Resolution, 50kg Weight Capacity Metric
- RS Stock No.:
- 863-420
- Mfr. Part No.:
- 285-502
- Manufacturer:
- Kern
Subtotal (1 unit)*
€380.05
(exc. VAT)
€467.46
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.05 |
*price indicative
- RS Stock No.:
- 863-420
- Mfr. Part No.:
- 285-502
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 50kg | |
| Resolution | 100 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 50kg | ||
Resolution 100 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance offers precise measurements in a robust aluminium housing, designed to deliver accurate g/kg readouts for weighing applications.
Weighing capacity of up to 50 kg
Readability of 0.5 kg ensures detailed measurements
Constructed from Durable aluminium housing for longevity
Tensile force support provided by a stainless steel hook
Related links
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 20kg Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 500g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
