Kern Spring Balance, 100 Resolution, 1kg Weight Capacity Metric
- RS Stock No.:
- 863-400
- Mfr. Part No.:
- 281-601
- Manufacturer:
- Kern
Subtotal (1 unit)*
€174.58
(exc. VAT)
€214.73
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.58 |
*price indicative
- RS Stock No.:
- 863-400
- Mfr. Part No.:
- 281-601
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Resolution | 100 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Resolution 100 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is a precise measuring instrument housed in robust aluminium, designed for reliable weight measurement with a g/kg readout.
Weighing capacity reaches up to 1000 g for versatile measurements
Readability of 10 g ensures accurate and clear weight readings
Constructed with an aluminium housing for enhanced durability
Features a stainless steel load hook that withstands heavy use
Related links
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 2.5kg Weight Capacity Metric
- Kern Spring Balance 600g Weight Capacity Metric
- Kern Spring Balance 300g Weight Capacity Metric
- Kern Spring Balance 30g Weight Capacity Metric
- Kern Spring Balance 60g Weight Capacity Metric
