Bott 13 mm Steel Spring Clip 60 mm x 24 mm
- RS Stock No.:
- 191-845
- Mfr. Part No.:
- 14013061
- Manufacturer:
- Bott
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.42 |
*price indicative
- RS Stock No.:
- 191-845
- Mfr. Part No.:
- 14013061
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Spring Clip | |
| Overall Height | 60mm | |
| Material | Steel | |
| Clip to Suit Diameter | 13mm | |
| Standards/Approvals | No | |
| Base Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Spring Clip | ||
Overall Height 60mm | ||
Material Steel | ||
Clip to Suit Diameter 13mm | ||
Standards/Approvals No | ||
Base Width 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Spring clip features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
Related links
- Bott 16 mm Steel Spring Clip 60 mm x 28 mm
- Bott 9 mm Steel Spring Clip 60 mm x 20 mm
- Bott 28 mm Plated Steel Spring Clip 60 mm x 39 mm
- Bott 25 mm Zinc Steel Spring Clip 60 mm x 30 mm
- Bott 19 mm Zinc Steel Spring Clip 60 mm x 28 mm
- RS PRO Steel Extension Spring, 88.6 mm x 24 mm OD
- RS PRO 6 mm Steel Spring Clip 10.3 mm x, 2.5 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
