Bott 9 mm Steel Spring Clip 60 mm x 20 mm
- RS Stock No.:
- 191-849
- Mfr. Part No.:
- 14013059
- Manufacturer:
- Bott
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 191-849
- Mfr. Part No.:
- 14013059
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Spring Clip | |
| Overall Height | 60mm | |
| Coating Colour | Grey | |
| Material | Steel | |
| Clip to Suit Diameter | 9mm | |
| Standards/Approvals | No | |
| Base Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Spring Clip | ||
Overall Height 60mm | ||
Coating Colour Grey | ||
Material Steel | ||
Clip to Suit Diameter 9mm | ||
Standards/Approvals No | ||
Base Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Spring clip features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
Related links
- Bott 16 mm Steel Spring Clip 60 mm x 28 mm
- Bott 13 mm Steel Spring Clip 60 mm x 24 mm
- Bott 28 mm Plated Steel Spring Clip 60 mm x 39 mm
- Bott 25 mm Zinc Steel Spring Clip 60 mm x 30 mm
- Bott 19 mm Zinc Steel Spring Clip 60 mm x 28 mm
- MIKALOR 20 mm Steel Steel Spring Clip
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Vikan Orange Bottle Brush 500mm x 20 mm
