Molex Gold Stainless Steel Spring Clip 800 μm x 1 mm
- RS Stock No.:
- 507-638
- Distrelec Article No.:
- 304-56-911
- Mfr. Part No.:
- 105386-0004
- Manufacturer:
- Molex
Subtotal (1 reel of 9000 units)*
€1,409.30
(exc. VAT)
€1,733.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,409.30 | €0.157 |
*price indicative
- RS Stock No.:
- 507-638
- Distrelec Article No.:
- 304-56-911
- Mfr. Part No.:
- 105386-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spring Clip | |
| Overall Height | 800μm | |
| Coating Colour | Gold | |
| Material | Stainless Steel | |
| Coating Material | Gold | |
| Standards/Approvals | EU RoHS, Low-Halogen per IEC 61249-2-21, REACH SVHC | |
| Base Width | 1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spring Clip | ||
Overall Height 800μm | ||
Coating Colour Gold | ||
Material Stainless Steel | ||
Coating Material Gold | ||
Standards/Approvals EU RoHS, Low-Halogen per IEC 61249-2-21, REACH SVHC | ||
Base Width 1mm | ||
- COO (Country of Origin):
- CN
The Molex reinforced, anti-snag spring clip is engineered to offer unparalleled reliability in various connector applications. Designed with meticulous attention to detail, it boasts an impressive gold plating that enhances its durability and performance. This versatile component is tailored for a working range of 0.40mm to 0.80mm in height, making it an Ideal choice for a range of technical environments. Its stainless steel construction ensures resistance to wear and tear, while the Compact design allows for easy integration into existing systems. Whether you require consistent performance under challenging conditions or simply seek a more effective solution for your connector accessories, this spring clip delivers outstanding results without compromise.
Offers a robust build that withstands environmental stresses
Designed for seamless integration in various applications
Allows for dependable connections with minimal maintenance
Gold plating increases corrosion resistance and longevity
Compact and lightweight, facilitating ease of handling
Solder termination style supports efficient installation
Related links
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 9.53 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 25.4 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- RS PRO 28.58 mm Nylon Stainless Steel Spring Clip 9.53 mm x, 3.6 mm
- RS PRO 15.88 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
- RS PRO 12.7 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
