MIKALOR Steel Steel Spring Clip
- RS Stock No.:
- 282-0664
- Mfr. Part No.:
- 02014068
- Manufacturer:
- MIKALOR
Subtotal (1 bag of 25 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.50 | €0.30 |
*price indicative
- RS Stock No.:
- 282-0664
- Mfr. Part No.:
- 02014068
- Manufacturer:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Product Type | Spring Clip | |
| Material | Steel | |
| Coating Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type Spring Clip | ||
Material Steel | ||
Coating Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The MIKALOR Spring clip is designed to distribute pressure uniformly around the application zone, thanks to the material used in their manufacture. Their use is recommended when the hose is subject to rapid changes in temperature which can cause expansion and contraction of the materials used in the assembly.
Corrosion resistance
Zinc plated Cr3 finish
Made of C67S W1 steel
Quick and easy to assemble
Related links
- MIKALOR Steel Steel Spring Clip
- MIKALOR 20 mm Steel Steel Spring Clip
- RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS PRO 12 mm Nylon Steel Spring Clip 16.27 mm x, 2.92 mm
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- RS PRO 25.4 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
