SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
- RS Stock No.:
- 464-920
- Mfr. Part No.:
- PHS 16B-2TBH21
- Manufacturer:
- SKF
Subtotal (1 unit)*
€189.64
(exc. VAT)
€233.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.64 |
*price indicative
- RS Stock No.:
- 464-920
- Mfr. Part No.:
- PHS 16B-2TBH21
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 76.2mm | |
| Number of Teeth | 21 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 170.43mm | |
| Maximum Inside Diameter | 76.2mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 76.2mm | ||
Number of Teeth 21 | ||
Bore Type Taper Bush | ||
Pitch Diameter 170.43mm | ||
Maximum Inside Diameter 76.2mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Duplex taper bushed sprocket available with single hub. Sprockets are available in many sizes, to fit a variety of design solutions. These duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. With a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standards
Made from high grade steel and carbon steel
Related links
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-1TBH21 16 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-2TBH21 08 B-2
- SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-2TBH19 16 B-2
- SKF 15 Tooth Taper Bush Sprocket, PHS 16B-2TBH15 16 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 16B-2TBH23 16 B-2
- SKF 17 Tooth Taper Bush Sprocket, PHS 16B-2TBH17 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-1TBH19 16 B-1
