SKF 19 Tooth Taper Bush Sprocket, PHS 16B-1TBH19 16 B-1
- RS Stock No.:
- 267-8979
- Mfr. Part No.:
- PHS 16B-1TBH19
- Manufacturer:
- SKF
Subtotal (1 unit)*
€46.63
(exc. VAT)
€57.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.63 |
*price indicative
- RS Stock No.:
- 267-8979
- Mfr. Part No.:
- PHS 16B-1TBH19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 19 | |
| Bore Diameter | 63.5mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 154.33mm | |
| Material | Steel | |
| Hub Diameter | 108mm | |
| Sprocket Width | 45mm | |
| Maximum Inside Diameter | 63.5mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 19 | ||
Bore Diameter 63.5mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 154.33mm | ||
Material Steel | ||
Hub Diameter 108mm | ||
Sprocket Width 45mm | ||
Maximum Inside Diameter 63.5mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 19 Teeth, 63.5mm Maximum Bore Diameter - PHS 16B-1TBH19
This sprocket is designed to fit British Standard chain type 16B-1 and features a taper bush for easy connection to the shaft. Made from high-grade steel, this robust component is suitable for various mechanical applications, with a pitch diameter of 154.33mm and boasts a total width of 45mm.
Features & Benefits
• Designed for simple installation with taper bush configuration
• Suitable for high-load applications thanks to the steel construction
• Hardening in teeth for reliability in heavy-duty operations
• Offers a range of sizes for versatile fitting options
Applications
• Utilised in mechanical transmission systems for optimal power transfer
• Effective in automated processes requiring precise motion control
• Used in industrial equipment for improved efficiency and durability
• Suitable for in the automation and electrical sectors
What are the implications of the taper bush design for installation?
The taper bush design simplifies the installation process, allowing for easy mounting on the shaft without special tools. This ensures faster assembly and disassembly during maintenance or replacement.
How does the maximum bore diameter impact compatibility with existing equipment?
The maximum bore diameter of 63.5mm allows for compatibility with a wide range of shaft sizes, making it ideal for retrofitting or upgrading existing machinery without extensive modifications.
What material considerations contribute to the longevity of this component?
The use of high-grade steel ensures durability and resistance to wear, enabling the sprocket to withstand harsh industrial environments and extend its working life in demanding applications.
Related links
- SKF 19 Tooth Taper Bush Sprocket, PHS 20B-1TBH19 16 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-2TBH19 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 10B-1TBH19 12 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 12B-2TBH19 12 B-2
- SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- SKF 30 Tooth Taper Bush Sprocket, PHS 16B-1TB30 16 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
