RS PRO 9 Tooth Pilot Sprocket 06 B-1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.95
5 - 9€3.89
10 - 24€3.79
25 +€3.71

*price indicative

RS Stock No.:
146-5429
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sprocket

Number of Teeth

9

Bore Diameter

8mm

Bore Type

Pilot

Pitch Diameter

27.85mm

Material

Steel

Sprocket Width

22mm

Acceptable Chain Type

06 B-1

Standards/Approvals

DIN 8187 - ISO/R 606

COO (Country of Origin):
CN
Our precision cutter range ensures optimum meshing, even in small sprocket sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy