Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.09 |
| 5 - 9 | €4.00 |
| 10 - 24 | €3.92 |
| 25 + | €3.85 |
*price indicative
- RS Stock No.:
- 146-5430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 10 | |
| Product Type | Sprocket | |
| Bore Diameter | 8mm | |
| Bore Type | Pilot | |
| Pitch Diameter | 30.82mm | |
| Material | Steel | |
| Sprocket Width | 22mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | DIN 8187 - ISO/R 606 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 10 | ||
Product Type Sprocket | ||
Bore Diameter 8mm | ||
Bore Type Pilot | ||
Pitch Diameter 30.82mm | ||
Material Steel | ||
Sprocket Width 22mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals DIN 8187 - ISO/R 606 | ||
- COO (Country of Origin):
- CN
Our precision cutter range ensures optimum meshing, even in small sprocket sizes.
Related links
- RS PRO 11 Tooth Pilot Sprocket 06 B-1
- RS PRO 9 Tooth Pilot Sprocket 06 B-1
- RS PRO 12 Tooth Pilot Sprocket 06 B-1
- RS PRO 8 Tooth Pilot Sprocket 06 B-1
- RS PRO 10 Tooth Pilot Sprocket 08 B-1
- RS PRO 10 Tooth Pilot Sprocket 05 B-1
- RS PRO 30 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 24 Tooth Pilot Bore Sprocket 06 B-1
