SKF 12 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH12 12 B-2

Subtotal (1 unit)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.21

*price indicative

RS Stock No.:
267-8796
Mfr. Part No.:
PHS 10B-1BH12
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

22mm

Product Type

Sprocket

Number of Teeth

12

Bore Type

Rough Stock Bore

Pitch Diameter

61.34mm

Hub Diameter

42mm

Material

High Grade Steel

Sprocket Width

30mm

Acceptable Chain Type

12 B-2

Maximum Inside Diameter

25mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 12 Teeth, 25mm Maximum Bore Diameter - PHS 10B-1BH12


This sprocket is designed for compatibility with the British Standard chain type 10B-1. The 12 teeth configuration, along with a pitch diameter of 61.34mm, allows for optimal performance in mechanical applications. Built from high-grade steel, this steel sprocket has a total width of 30mm and a maximum bore diameter of 25mm, making it suitable for various industrial requirements.

Features & Benefits


• Simplex design ensures efficient chain engagement

• Rough stock bore facilitates easy installation on shafts

• Black oxide coating provides resistance against wear

• Compatible with 10B-1 chains for versatile use

Applications


• Ideal for use in machinery requiring precise motion control

• Suitable for automation systems demanding reliable performance

• Utilised in industrial drives where robust sprockets are essential

• Appropriate for mechanical necessitating durable components

What range of bore sizes can be accommodated?


The design allows for a bore diameter ranging from a minimum of 12mm up to a maximum of 25mm, providing flexibility for various applications.

How does the design support easy installation?


The rough stock bore design simplifies the process of fitting onto shafts, minimising the need for extensive machining or adjustments.

What materials are used in the construction?


The sprocket is manufactured from high-grade steel, offering strength and longevity for consistent use in demanding environments.

How does the coating enhance the product's performance?


The black oxide coating improves surface hardness, providing resistance to corrosion and wear, thus extending the sprocket's service life.

Can this sprocket be used in applications requiring high precision?


Yes, the carefully engineered pitch diameter of 61.34mm ensures accurate alignment and smooth operation in precision applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy