SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH22 12 B-2
- RS Stock No.:
- 267-8806
- Mfr. Part No.:
- PHS 10B-1BH22
- Manufacturer:
- SKF
Subtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.40 |
*price indicative
- RS Stock No.:
- 267-8806
- Mfr. Part No.:
- PHS 10B-1BH22
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50mm | |
| Number of Teeth | 22 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 111.55mm | |
| Hub Diameter | 80mm | |
| Material | Steel | |
| Sprocket Width | 30mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 50mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50mm | ||
Number of Teeth 22 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 111.55mm | ||
Hub Diameter 80mm | ||
Material Steel | ||
Sprocket Width 30mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 50mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH22 12 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH22 16 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 10B-1B35 12 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 10B-1B36 12 B-2
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 10B-1B26 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH25 12 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 10B-1B34 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
