SKF 9 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH9 12 B-2

Subtotal (1 unit)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.47

*price indicative

RS Stock No.:
267-8812
Mfr. Part No.:
PHS 10B-1BH9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Bore Diameter

22mm

Number of Teeth

9

Bore Type

Rough Stock Bore

Pitch Diameter

46.42mm

Material

Steel

Hub Diameter

30mm

Sprocket Width

25mm

Maximum Inside Diameter

15mm

Acceptable Chain Type

12 B-2

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 25mm Width, 9 Teeth - PHS 10B-1BH9


This sprocket is a steel transmission toothed wheel designed to engage with roller chain in industrial power-transfer systems. It is intended for applications requiring a Compact nine-tooth drive element manufactured to recognised British and European standards, supplied with a rough stock bore to allow final machining for bespoke shaft interfaces.

Features and Benefits:


• Nine teeth provide Compact torque transfer for short-centre drives
• Accepts 12B-2 chain to maintain standardised chain engagement
• Solid steel construction offering high wear resistance under load
• Rough stock bore enables customised final bore preparation
• Hub diameter 30 mm for secure mounting to a machined hub

Applications


• Suitable for conveyors with short-length chain runs
• Used with 12B-2 chain in light-to-medium duty drives
• Ideal for retrofitting Compact gearbox output shafts
• Can be used for bespoke drive assemblies requiring custom bores

What bore finishing options are available for shaft fitment?


The component is supplied with a rough stock bore so the user can machine the internal diameter to the required fit and tolerance for the intended shaft.

Which chain profile engages with the teeth reliably?


It is designed to engage 12B-2 chain profiles manufactured to compatible pitch and roller dimensions for correct mesh.

How does material choice affect service life under load?


The steel construction provides increased resistance to contact fatigue and abrasive wear compared with non-metallic alternatives, supporting sustained service in cyclic loading.

What compliance indications are provided for specification matching?


The component meets recognised British and European approvals referenced in its specification to assist selection for regulated applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy