SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- RS Stock No.:
- 267-8797
- Mfr. Part No.:
- PHS 10B-1BH13
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 267-8797
- Mfr. Part No.:
- PHS 10B-1BH13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 22mm | |
| Number of Teeth | 13 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 66.32mm | |
| Material | High Grade Steel | |
| Hub Diameter | 47mm | |
| Sprocket Width | 30mm | |
| Maximum Inside Diameter | 28mm | |
| Acceptable Chain Type | 12 B-2 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 22mm | ||
Number of Teeth 13 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 66.32mm | ||
Material High Grade Steel | ||
Hub Diameter 47mm | ||
Sprocket Width 30mm | ||
Maximum Inside Diameter 28mm | ||
Acceptable Chain Type 12 B-2 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 13 Teeth, 30mm Width - PHS 10B-1BH13
This sprocket is a toothed wheel designed to transmit rotary motion within chain-driven systems, intended for installation where a rough stock bore requires final machining. It suits industrial power transmission contexts and is manufactured to recognised British and European standards.
Features and Benefits:
• 13 teeth provide defined engagement with chain profiles
• Compatible with 12B-2 chain for correct mating
• 30mm width offers stable lateral support
• High-grade steel delivers enhanced wear resistance
• Hub diameter of 47mm enables robust mounting
• Maximum inside diameter 28mm allows clearance for shafts
• Compatible with 12B-2 chain for correct mating
• 30mm width offers stable lateral support
• High-grade steel delivers enhanced wear resistance
• Hub diameter of 47mm enables robust mounting
• Maximum inside diameter 28mm allows clearance for shafts
Applications
• Used with conveyor drives employing 12B-2 chain
• Suitable for retrofitting machinery with rough bores
• Ideal for light to medium industrial transmission setups
• Can be used for replacement in sprocket assemblies
• Used for systems requiring BS EN conformity
• Suitable for retrofitting machinery with rough bores
• Ideal for light to medium industrial transmission setups
• Can be used for replacement in sprocket assemblies
• Used for systems requiring BS EN conformity
What machining preparation is expected for the bore?
The bore is supplied in rough stock condition and requires finishing to the intended shaft dimensions before assembly.
Which chain profile should be paired to ensure correct engagement?
Use a 12B-2 chain, which matches the pitch and tooth form for proper meshing.
How does the hub diameter affect installation?
The 47mm hub diameter determines the size of available mounting faces and influences hub-mounted fastening methods.
What material properties influence service life under load?
The high-grade steel construction provides increased resistance to wear and fatigue compared with lower-grade alternatives.
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH13 16 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 50-1BH13 50-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 80-1BH13 80-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 60-1BH13 60-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08 B-1
