SKF 13 Tooth Taper Sprocket, PHS 10B-1TBH13 12 B-2

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.79

*price indicative

RS Stock No.:
267-8820
Mfr. Part No.:
PHS 10B-1TBH13
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

13

Bore Diameter

25.4mm

Bore Type

Taper

Pitch Diameter

66.32mm

Hub Diameter

47mm

Material

Steel

Sprocket Width

22mm

Maximum Inside Diameter

25.4mm

Acceptable Chain Type

12 B-2

Standards/Approvals

BS EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy