SKF 16 Tooth Rough Sprocket, PHS 10B-2BH16 16 B-2
- RS Stock No.:
- 267-8845
- Mfr. Part No.:
- PHS 10B-2BH16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.24 |
*price indicative
- RS Stock No.:
- 267-8845
- Mfr. Part No.:
- PHS 10B-2BH16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Rough | |
| Pitch Diameter | 81.37mm | |
| Material | Steel | |
| Hub Diameter | 64mm | |
| Sprocket Width | 45mm | |
| Maximum Inside Diameter | 40mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | EN/BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Rough | ||
Pitch Diameter 81.37mm | ||
Material Steel | ||
Hub Diameter 64mm | ||
Sprocket Width 45mm | ||
Maximum Inside Diameter 40mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals EN/BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH16 16 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH16 16 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 10B-2B35 16 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH14 16 B-2
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH11 16 B-2
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH12 16 B-2
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH20 16 B-2
- SKF 29 Tooth Rough Sprocket, PHS 10B-1B29 12 B-2
