SKF 16 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH16 16 B-2
- RS Stock No.:
- 267-9499
- Mfr. Part No.:
- PHS 16B-2BH16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€57.04
(exc. VAT)
€70.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.04 |
*price indicative
- RS Stock No.:
- 267-9499
- Mfr. Part No.:
- PHS 16B-2BH16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 20mm, 66mm | |
| Number of Teeth | 16 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 130.2mm | |
| Material | Steel | |
| Hub Diameter | 104mm | |
| Sprocket Width | 70mm | |
| Maximum Inside Diameter | 66mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 20mm, 66mm | ||
Number of Teeth 16 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 130.2mm | ||
Material Steel | ||
Hub Diameter 104mm | ||
Sprocket Width 70mm | ||
Maximum Inside Diameter 66mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 16 Teeth, 70mm Width - PHS 16B-2BH16
This sprocket is a toothed drive wheel designed to transmit rotary motion to a roller chain in industrial power-transmission systems. It is intended for use with a specific roller chain type and suits installations where a substantial hub and robust body are required to engage and guide chain links reliably in automation and mechanical assemblies.
Features and Benefits:
• Engages 16 teeth for consistent chain drive performance
• Accepts 16 B-2 chain for precise compatibility with that standard
• Rough stock bore accommodates bores from 20mm to 66mm for flexible mounting
• Steel construction provides Durable wear resistance for continuous operation
• Hub diameter of 104mm gives solid support for mounted shafts
• Wide 70mm face supports heavy-duty load distribution along the chain
• Accepts 16 B-2 chain for precise compatibility with that standard
• Rough stock bore accommodates bores from 20mm to 66mm for flexible mounting
• Steel construction provides Durable wear resistance for continuous operation
• Hub diameter of 104mm gives solid support for mounted shafts
• Wide 70mm face supports heavy-duty load distribution along the chain
Applications
• Suitable for conveyor drive systems in manufacturing lines
• Ideal for power transmission in automation equipment
• Used with 16 B-2 roller chains in material handling installations
• Can be used for retrofitting drives in mechanical plant machinery
• Used for drive assemblies in electrical actuator systems
• Ideal for power transmission in automation equipment
• Used with 16 B-2 roller chains in material handling installations
• Can be used for retrofitting drives in mechanical plant machinery
• Used for drive assemblies in electrical actuator systems
What range of shaft sizes can be accommodated when fitting this component?
The internal bore can be machined to fit shafts anywhere between 20mm and 66mm depending on final mounting requirements.
What characteristic ensures the sprocket remains aligned under load?
The substantial hub diameter of 104mm increases concentric support and reduces deflection at the shaft Interface during operation.
How does the face width influence service life in high-load environments?
A 70mm face spreads the contact area across more chain links, reducing localised wear and improving load distribution.
Related links
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH16 16 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH16 16 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH22 16 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH19 16 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH24 16 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH18 16 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH16 12 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
