SKF 26 Tooth Rough Stock Bore Sprocket, PHS 12B-1B26 12 B-1
- RS Stock No.:
- 267-8858
- Mfr. Part No.:
- PHS 12B-1B26
- Manufacturer:
- SKF
Subtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.52 |
*price indicative
- RS Stock No.:
- 267-8858
- Mfr. Part No.:
- PHS 12B-1B26
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 26 | |
| Bore Diameter | 22mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 158.04mm | |
| Hub Diameter | 95mm | |
| Material | High Grade Steel | |
| Sprocket Width | 40mm | |
| Acceptable Chain Type | 12 B-1 | |
| Maximum Inside Diameter | 58mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 26 | ||
Bore Diameter 22mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 158.04mm | ||
Hub Diameter 95mm | ||
Material High Grade Steel | ||
Sprocket Width 40mm | ||
Acceptable Chain Type 12 B-1 | ||
Maximum Inside Diameter 58mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 26 Teeth, 40mm Sprocket Width - PHS 12B-1B26
This sprocket is a toothed transmission component designed for roller chain drives in industrial settings, providing power transfer between shafts in conveyor and drive systems. It is manufactured from high-grade steel and conforms to BS and EN standards, intended for integration where a robust chain-drive element is required.
Features and Benefits:
• 26 teeth provide consistent engagement for smooth chain motion
• Compatible with 12B-1 chain for straightforward replacement
• 40 mm width supports sustained lateral load distribution
• High-grade steel offers wear resistance during continuous operation
• Rough-stock bore simplifies final machining for custom fits
• Concentric hub improves mounted run-out stability
• Compatible with 12B-1 chain for straightforward replacement
• 40 mm width supports sustained lateral load distribution
• High-grade steel offers wear resistance during continuous operation
• Rough-stock bore simplifies final machining for custom fits
• Concentric hub improves mounted run-out stability
Applications
• Suitable for heavy-duty conveyors requiring robust drive elements
• Used with 12B-1 chain in industrial transmission assemblies
• Ideal for factory-line installations needing bend-resistant components
• Can be used for retrofit sprocket replacement in existing drives
• Used for mechanical power transfer in material-handling systems
• Used with 12B-1 chain in industrial transmission assemblies
• Ideal for factory-line installations needing bend-resistant components
• Can be used for retrofit sprocket replacement in existing drives
• Used for mechanical power transfer in material-handling systems
What internal bore preparation does it have for custom fitting?
It is supplied with a rough-stock bore to allow final machining to match specific shaft diameters.
Which standard chain type will engage correctly with this item?
It is designed to engage a 12B-1 roller chain profile for compatibility with that pitch and link configuration.
How does the hub contribute to assembly stability?
The hub diameter provides a robust mounting surface that assists in maintaining concentricity when secured to a shaft.
Which regulatory standards govern its manufacture?
Production adheres to BS and EN approvals specified for this component class.
Related links
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 10B-1B26 12 B-2
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-1B26 08 B-1
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 06B-1B26 06 B-1
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-1A26 08 B-1
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-2B26 08 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH25 12 B-1
