SKF 25 Tooth Taper Sprocket, PHS 12B-1TBH25 12 B-1
- RS Stock No.:
- 267-8911
- Mfr. Part No.:
- PHS 12B-1TBH25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.49 |
*price indicative
- RS Stock No.:
- 267-8911
- Mfr. Part No.:
- PHS 12B-1TBH25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 63.5mm | |
| Product Type | Sprocket | |
| Number of Teeth | 25 | |
| Bore Type | Taper | |
| Pitch Diameter | 152mm | |
| Material | Steel | |
| Hub Diameter | 108mm | |
| Sprocket Width | 45mm | |
| Maximum Inside Diameter | 63.5mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 63.5mm | ||
Product Type Sprocket | ||
Number of Teeth 25 | ||
Bore Type Taper | ||
Pitch Diameter 152mm | ||
Material Steel | ||
Hub Diameter 108mm | ||
Sprocket Width 45mm | ||
Maximum Inside Diameter 63.5mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 152mm Pitch Diameter, Taper Bore - PHS 12B-1TBH25
This sprocket is a steel rotary drive component designed for use in taper-bore chain drive systems, transmitting torque between shafts and roller chain in industrial settings. It fits onto a tapered mounting arrangement and mates with compatible roller chain to provide reliable power transfer where discrete tooth engagement is required.
Features and Benefits:
• Taper bore enables accurate, adjustable hub mounting
• 25 teeth permit smooth engagement with matched chain
• Steel construction offers wear resistance under cyclic load
• BS EN approval supports use in regulated installations
• Compatible with 12B-1 chain for standard industrial drives
• 25 teeth permit smooth engagement with matched chain
• Steel construction offers wear resistance under cyclic load
• BS EN approval supports use in regulated installations
• Compatible with 12B-1 chain for standard industrial drives
Applications
• Used with taper-mounted drives in factory conveyors
• Suitable for replacement on maintenance overhaul projects
• Ideal for power transmission with 12B-1 roller chain
• Can be used in material handling sprocket trains
• Used for synchronising rotary components in plant equipment
• Suitable for replacement on maintenance overhaul projects
• Ideal for power transmission with 12B-1 roller chain
• Can be used in material handling sprocket trains
• Used for synchronising rotary components in plant equipment
What mounting arrangement does it require?
It requires a tapered bore fit that secures the sprocket to a matching taper shaft adaptor for axial and radial locating.
Which chain specification will engage correctly?
It is designed to work with 12B-1 roller chain profiles, ensuring compatible pitch and roller engagement.
What material properties affect its service life?
Manufacture from steel provides hardness and fatigue resistance relevant to cyclic tooth loading and wear performance.
How does the hub configuration influence installation?
The hub diameter is sized to Interface with the taper assembly and transmit torque through the taper-mounted hub rather than the bore alone.
What tooth count impacts rotational speed relationships?
With 25 teeth, it establishes the sprockets speed ratio when paired with other sprockets, affecting final drive speed and torque distribution.
Related links
- SKF 25 Tooth Taper Bush Sprocket, PHS 06B-1TBH25 06 B-1
- SKF 14 Tooth Taper Sprocket, PHS 12B-1TBH14 12 B-1
- SKF 12 Tooth Taper Sprocket, PHS 12B-1TBH12 12 B-1
- SKF 19 Tooth Taper Sprocket, PHS 12B-1TBH19 12 B-1
- SKF 20 Tooth Taper Sprocket, PHS 12B-1TBH20 12 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH25 12 B-2
- SKF 25 Tooth Taper Sprocket, PHS 20B-1TBH21 16 B-1
- SKF 25 Tooth Taper Bush Sprocket, PHS 10B-1TB38 12 B-2
