SKF 14 Tooth Taper Sprocket, PHS 12B-1TBH14 12 B-1

Subtotal (1 unit)*

€17.17

(exc. VAT)

€21.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.17

*price indicative

RS Stock No.:
267-8899
Mfr. Part No.:
PHS 12B-1TBH14
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

14

Product Type

Sprocket

Bore Diameter

22mm

Bore Type

Taper

Pitch Diameter

19.05mm

Hub Diameter

70mm

Material

Steel

Sprocket Width

25mm

Maximum Inside Diameter

42mm

Acceptable Chain Type

12 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links