SKF 28 Tooth Rough Stock Bore Sprocket, PHS 12B-2B28 12 B-2
- RS Stock No.:
- 267-8913
- Mfr. Part No.:
- PHS 12B-2B28
- Manufacturer:
- SKF
Subtotal (1 unit)*
€59.27
(exc. VAT)
€72.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.27 |
*price indicative
- RS Stock No.:
- 267-8913
- Mfr. Part No.:
- PHS 12B-2B28
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 28 | |
| Product Type | Sprocket | |
| Bore Diameter | 80mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 170.13mm | |
| Hub Diameter | 120mm | |
| Material | Steel | |
| Sprocket Width | 50mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 80mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 28 | ||
Product Type Sprocket | ||
Bore Diameter 80mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 170.13mm | ||
Hub Diameter 120mm | ||
Material Steel | ||
Sprocket Width 50mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 80mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 28 Teeth, 50mm Width - PHS 12B-2B28
This sprocket is a steel transmission component designed to drive roller and conveyor chains in industrial power-transfer systems. It interfaces with 12B-2 chain types and is supplied with a rough-stock bore to permit final machining for precise shaft fit. The component includes a central hub and tooth profile intended for meshing in continuous-drive arrangements and complies with specified British and European standards.
Features and Benefits:
• Steel construction offers high wear resistance during continuous operation
• Rough-stock bore allows custom machining to EXACT shaft tolerances
• 28 teeth provide consistent engagement for steady motion transfer
• Compatible with 12B-2 chain to ensure correct chain meshing
• 50 mm width supports higher load distribution across the chain
• Rough-stock bore allows custom machining to EXACT shaft tolerances
• 28 teeth provide consistent engagement for steady motion transfer
• Compatible with 12B-2 chain to ensure correct chain meshing
• 50 mm width supports higher load distribution across the chain
Applications
• Suitable for conveyor systems requiring continuous chain drive
• Used with industrial 12B-2 chain assemblies in factories
• Ideal for retrofitting drive trains that need custom bore finishing
• Can be used for heavy-duty material-handling equipment
• Used with industrial 12B-2 chain assemblies in factories
• Ideal for retrofitting drive trains that need custom bore finishing
• Can be used for heavy-duty material-handling equipment
What bore preparation is required before installation?
The rough-stock bore requires machining to the shaft diameter and keyway specifications on site prior to final assembly.
How does the hub Interface affect mounting stability?
The 120 mm hub diameter provides a substantial contact area for hub-to-shaft coupling and support during torque transmission.
What limitation does the internal clearance impose on shaft choice?
The maximum inside diameter of 80 mm dictates the largest shaft section that can pass through or be accommodated within the bore.
How does the pitch diameter influence chain selection?
The 170.13 mm pitch diameter determines the chain wrap and centre-distance relationships and should match sprocket-pair geometry for correct chain tension.
Which standards relate to material and dimensional conformity?
The component is produced to meet the listed BS and EN approvals governing dimensional and material criteria.
Related links
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 12B-1B28 12 B-1
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 08B-2B28 08 B-2
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 10B-1B28 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH23 12 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH15 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH25 12 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH12 12 B-2
