SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-3BH19 12 B-3
- RS Stock No.:
- 267-8935
- Mfr. Part No.:
- PHS 12B-3BH19
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.06
(exc. VAT)
€67.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.06 |
*price indicative
- RS Stock No.:
- 267-8935
- Mfr. Part No.:
- PHS 12B-3BH19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 22mm | |
| Number of Teeth | 19 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 115.75mm | |
| Hub Diameter | 95mm | |
| Material | High Grade Steel | |
| Sprocket Width | 70mm | |
| Acceptable Chain Type | 12 B-3 | |
| Maximum Inside Diameter | 62mm | |
| Standards/Approvals | EN and BS Standards | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 22mm | ||
Number of Teeth 19 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 115.75mm | ||
Hub Diameter 95mm | ||
Material High Grade Steel | ||
Sprocket Width 70mm | ||
Acceptable Chain Type 12 B-3 | ||
Maximum Inside Diameter 62mm | ||
Standards/Approvals EN and BS Standards | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH19 12 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH19 12 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-3BH15 12 B-3
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH19 12 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH25 12 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH12 12 B-2
