SKF 8 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH8 16 B-1
- RS Stock No.:
- 267-8961
- Mfr. Part No.:
- PHS 16B-1BH8
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.71 |
*price indicative
- RS Stock No.:
- 267-8961
- Mfr. Part No.:
- PHS 16B-1BH8
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 22mm | |
| Product Type | Sprocket | |
| Number of Teeth | 8 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 66.37mm | |
| Material | Steel | |
| Hub Diameter | 42mm | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 22mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 22mm | ||
Product Type Sprocket | ||
Number of Teeth 8 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 66.37mm | ||
Material Steel | ||
Hub Diameter 42mm | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 22mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH8 12 B-2
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH8 08 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH8 12 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH8 06 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH22 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16 B-1
