SKF 8 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH8 08 B-1
- RS Stock No.:
- 267-9163
- Mfr. Part No.:
- PHS 08B-1BH8
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.32 |
*price indicative
- RS Stock No.:
- 267-9163
- Mfr. Part No.:
- PHS 08B-1BH8
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 10mm | |
| Number of Teeth | 8 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 33.18mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 10mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 10mm | ||
Number of Teeth 8 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 33.18mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 10mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 10mm Maximum Bore Diametre, 8 Teeth - PHS 08B-1BH8
This simplex sprocket with rough stock bore is designed to cater to the needs of various industries like automation, electronics, electrical, and mechanical. With precise specifications and high quality materials, this innovative product offers a reliable solution for your applications.
Features & Benefits
• Made from high grade steel and carbon steel for durability and strength
• 10mm maximum bore diametre suitable for a range of applications
• 8 teeth design ensures smooth operation and efficient performance
• 33.18mm pitch diametre for precise engagement with other components
• Compatible with 08B 1 chain type for versatility and flexibility
• Black oxide coating for corrosion resistance and longevity
• Hardened teeth on sprockets up to 25 tooth for enhanced wear resistance
Applications
• Ideal for use in automation systems for efficient power transmission
• Suitable for electronic equipment requiring precise motion control
• Perfect for electrical machinery where reliability is key
• Essential for mechanical systems that demand high-performance components
Can it handle high speeds and heavy loads?
Yes, the SKF simplex sprocket with rough stock bore can effectively handle high speeds and heavy loads due to its sturdy construction and precise design.
Will it fit other British Standard chain types apart from 08B-1?
While specifically designed for the 08B-1 chain type, this sprocket may be compatible with other similar chain types with careful consideration of the specifications.
Is it easy to install and maintain?
Yes, the SKF simplex sprocket is designed for easy installation and minimal maintenance, ensuring convenience for users across industries.
How does the black oxide coating benefit the sprocket?
The black oxide coating provides corrosion resistance, extending the lifespan of the sprocket and ensuring optimal performance even in harsh conditions.
Can it be used in high-traffic industrial environments?
Yes, the SKF simplex sprocket is well-suited for high-traffic industrial environments where reliability and durability are essential for smooth operations.
Related links
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH8 16 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH8 12 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH8 06 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH8 12 B-2
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH25 08 B-2
