SKF 9 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH9 16 B-1
- RS Stock No.:
- 267-8962
- Mfr. Part No.:
- PHS 16B-1BH9
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 267-8962
- Mfr. Part No.:
- PHS 16B-1BH9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 22mm | |
| Product Type | Sprocket | |
| Number of Teeth | 9 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 74.27mm | |
| Material | Steel | |
| Hub Diameter | 50mm | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 28mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 22mm | ||
Product Type Sprocket | ||
Number of Teeth 9 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 74.27mm | ||
Material Steel | ||
Hub Diameter 50mm | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 28mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 35mm Sprocket Width, 9 Teeth - PHS 16B-1BH9
This sprocket is a toothed drive component designed to transmit rotary motion within chain-driven systems. Manufactured from steel and compatible with a 16B-1 roller chain, it is intended for installation where durable, standardised power transfer is required and where compliance with BS and EN standards is necessary.
Features and Benefits:
• Nine-tooth profile reduces chain wrap variation during operation
• Rough-stock bore enables custom internal finishing on site
• Thirty-five-millimetre width supports sustained lateral load absorption
• Precision pitch diameter 74.27 mm ensures accurate chain engagement
• Fifty-millimetre hub diameter offers robust mounting support
• Maximum inside diameter 28 mm permits larger shaft accommodation
• Rough-stock bore enables custom internal finishing on site
• Thirty-five-millimetre width supports sustained lateral load absorption
• Precision pitch diameter 74.27 mm ensures accurate chain engagement
• Fifty-millimetre hub diameter offers robust mounting support
• Maximum inside diameter 28 mm permits larger shaft accommodation
Applications
• Suitable for replacement of worn 16B-1 chain sprockets
• Used with industrial drives requiring BS and EN approved components
• Ideal for retrofitting machines needing rough-bore hubs
• Can be used for short-run conveyor drive arrangements
• Used for maintenance where steel sprockets are required
• Used with industrial drives requiring BS and EN approved components
• Ideal for retrofitting machines needing rough-bore hubs
• Can be used for short-run conveyor drive arrangements
• Used for maintenance where steel sprockets are required
What chain type does it accept?
It is designed to work with 16B-1 roller chain.
How many teeth does it have and why does this matter?
It has nine teeth, which affects gear ratios and rotational speed conversion.
What options exist for fitting to different shaft sizes?
The rough-stock bore allows on-site machining to match specific shaft diameters up to the maximum inside diameter of 28 mm.
Which regulatory standards apply to its manufacture?
Production meets BS and EN approvals as specified for compatible components.
What material properties should be expected from this component?
The body is MADE from steel, providing the mechanical strength required for heavy-duty chain drives.
Related links
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH9 12 B-2
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH9 12 B-1
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH9 06 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH22 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH25 16 B-1
