SKF 38 Tooth Pilot Sprocket, PHS 06B-1A38 06 B-1

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.71

*price indicative

RS Stock No.:
267-9062
Mfr. Part No.:
PHS 06B-1A38
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

12mm

Number of Teeth

38

Product Type

Sprocket

Bore Type

Pilot

Pitch Diameter

115.35mm

Material

Steel

Maximum Inside Diameter

12mm

Acceptable Chain Type

06 B-1

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 12mm Bore Size, 38 Teeth - PHS 06B-1A38


This sprocket is a steel drive wheel designed to engage roller chains in industrial power-transmission systems. It is intended for use where a compact, pilot-mounted toothed wheel is needed to transfer rotary motion between shafts and supported chains compliant with recognised European and British standards.

Features and Benefits:


• Hardened steel construction provides high wear resistance and longevity • Pilot bore mounting enables precise axial and radial alignment • Compatible with 06B-1 chain for straightforward installation • 38 teeth deliver consistent chain engagement and smooth drive • Conforms to EN and BS standards for specification compatibility

Applications


• Suitable for conveying systems in automation lines • Ideal for reduction drives in mechanical assemblies • Used with roller chains in production machinery • Can be used for speed‑matching between motor and gearbox shafts

What bore Interface ensures accurate seating on shafts?


The component uses a pilot‑type bore to locate on a shaft with minimal runout, supporting accurate rotary alignment.

Which chain profile will mesh correctly with this wheel?


It meshes with the 06 B‑1 roller chain profile, matching the tooth form for reliable power transmission.

How does material choice affect service life in industrial environments?


The steel construction offers resistance to surface fatigue and abrasion, improving duty‑cycle performance under cyclic loads.

What sizing datum defines the sprocket’s meshing circle?


The pitch diameter provides the reference for chain engagement geometry and centre‑distance calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy