SKF 28 Tooth Pilot Sprocket, PHS 08B-1A28 08 B-1

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.77

*price indicative

RS Stock No.:
267-9121
Mfr. Part No.:
PHS 08B-1A28
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

28

Product Type

Sprocket

Bore Diameter

16mm

Bore Type

Pilot

Pitch Diameter

113.42mm

Material

Steel

Maximum Inside Diameter

16mm

Acceptable Chain Type

08 B-1

Standards/Approvals

BS EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a pilot bore, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy