SKF 18 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH18 06 B-1
- RS Stock No.:
- 267-9085
- Mfr. Part No.:
- PHS 06B-1BH18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.82 |
*price indicative
- RS Stock No.:
- 267-9085
- Mfr. Part No.:
- PHS 06B-1BH18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 18 | |
| Bore Diameter | 10mm, 26mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 54.85mm | |
| Hub Diameter | 43mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 26mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 18 | ||
Bore Diameter 10mm, 26mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 54.85mm | ||
Hub Diameter 43mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 26mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 18 Teeth, 54.85mm Pitch Diameter - PHS 06B-1BH18
This sprocket is a steel-toothed wheel designed to transmit rotary motion in chain-driven systems, compatible with 06 B-1 roller chains and suited to industrial power-transmission tasks. It is manufactured to recognised British and European standards and incorporates a solid hub for integration into mechanical assemblies.
Features and Benefits:
• 18 teeth deliver consistent engagement for smooth drive
• 54.85mm pitch diameter maintains accurate chain indexing
• 28mm face width supports sustained lateral load distribution
• Hub diameter 43mm enables secure mounting to shafts
• Rough stock bore adaptable for bores between 10mm and 26mm
• 54.85mm pitch diameter maintains accurate chain indexing
• 28mm face width supports sustained lateral load distribution
• Hub diameter 43mm enables secure mounting to shafts
• Rough stock bore adaptable for bores between 10mm and 26mm
Applications
• Suitable for conveyor drives in automation lines
• Ideal for timing and indexing in assembly equipment
• Used with 06 B-1 chain in material-handling systems
• Can be used for retrofit replacement in mechanical drives
• Ideal for timing and indexing in assembly equipment
• Used with 06 B-1 chain in material-handling systems
• Can be used for retrofit replacement in mechanical drives
Which chain series is compatible with this component?
It is compatible with the 06 B-1 roller-chain specification intended for light to medium power transmission.
How flexible is the bore for fitting different shaft sizes?
The bore accepts machining from 10mm up to 26mm, allowing custom finishing to match shaft diameters or keyway requirements.
What material considerations affect wear and maintenance?
Constructed from steel, the component offers standard wear resistance and benefits from routine lubrication and alignment to prolong service life.
What mounting Interface does it provide for secure installation?
A 43mm hub diameter provides a defined seating surface for clamping or hub-fixation methods used in industrial drives.
Related links
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH18 06 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH18 12 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH18 12 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH18 16 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH18 08 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH18 16 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
