SKF 18 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH18 08 B-1
- RS Stock No.:
- 267-9152
- Mfr. Part No.:
- PHS 08B-1BH18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 267-9152
- Mfr. Part No.:
- PHS 08B-1BH18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 12mm, 35mm | |
| Product Type | Sprocket | |
| Number of Teeth | 18 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 73.14mm | |
| Hub Diameter | 56mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 35mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 12mm, 35mm | ||
Product Type Sprocket | ||
Number of Teeth 18 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 73.14mm | ||
Hub Diameter 56mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 35mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 18 Teeth, 73.14mm Pitch Diameter - PHS 08B-1BH18
This sprocket is a steel transmission wheel designed to engage an 08 B-1 roller chain in industrial drive systems. It provides tooth engagement and power transfer for single-strand chain arrangements and is suitable for retrofit or replacement tasks in mechanical and automation assemblies.
Features and Benefits:
• 18 teeth ensure consistent chain engagement and smooth indexing
• 73.14mm pitch diameter maintains accurate chain pitch alignment
• Steel construction offers high-strength load handling for drives
• Rough stock bore accommodates 12mm–35mm shaft sizing
• 56mm hub diameter supports robust mounting and hub stability
• 28mm width gives lateral support for single-strand chains
• 73.14mm pitch diameter maintains accurate chain pitch alignment
• Steel construction offers high-strength load handling for drives
• Rough stock bore accommodates 12mm–35mm shaft sizing
• 56mm hub diameter supports robust mounting and hub stability
• 28mm width gives lateral support for single-strand chains
Applications
• Suitable for conveyor drive assemblies using 08 B-1 chain
• Ideal for motor-to-gearbox coupling in automation cells
• Used with single-strand roller chain in material handling
• Can be used for replacement in industrial machinery maintenance
• Used for power transmission in electrical drive systems
• Ideal for motor-to-gearbox coupling in automation cells
• Used with single-strand roller chain in material handling
• Can be used for replacement in industrial machinery maintenance
• Used for power transmission in electrical drive systems
What shaft sizes can it fit without additional machining?
The bore accepts shafts from 12mm to 35mm when finished to required fit tolerances.
Which chain form does it mate with directly?
It is designed to engage an 08 B-1 single-strand roller chain with the correct pitch and roller profile.
How does the hub design affect mounting options?
The 56mm hub diameter provides a stable contact surface for clamping or keyway installation, reducing the risk of eccentricity.
What application constraint should be considered regarding width?
The 28mm sprocket width is intended for single-strand use and may not be suitable for multi-strand arrangements.
Related links
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH18 08 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-2B30 08 B-2
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 08B-2B28 08 B-2
- SKF 57 Tooth Rough Stock Bore Sprocket, PHS 08B-1B57 08 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-2B38 08 B-2
- SKF 33 Tooth Rough Stock Bore Sprocket, PHS 08B-1B33 08 B-1
