SKF 21 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH21 06 B-1

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.89

*price indicative

RS Stock No.:
267-9088
Mfr. Part No.:
PHS 06B-1BH21
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

30mm

Product Type

Sprocket

Number of Teeth

21

Bore Type

Rough Stock Bore

Pitch Diameter

63.91mm

Hub Diameter

48mm

Material

High Grade Steel

Sprocket Width

28mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

30mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 30mm Bore Size, 21 Teeth - PHS 06B-1BH21


This sprocket is a single‑hub simplex component designed to transmit power in roller‑chain drives within industrial equipment. It mates with 06 B‑1 chain types and is produced to European EN and BS standards, offering a standardised sprocket solution for automation and mechanical drive systems.

Features & Benefits


• Hardened teeth on small sizes for extended wear life
• Rough stock bore allows custom machining to fit shafts
• Single‑side hub profile facilitates secure shaft connection
• High‑grade steel construction provides mechanical durability

**Applications**


• Suitable for conveyor drives in automated assembly lines
• Used with reduction stages in electromechanical systems
• Ideal for retrofitting industrial chain drives
• Used for replacement in maintenance of 06B-1 chain systems

What bore range can be finalised for shaft fitting?


The rough stock bore can be machined down to a minimum of 12mm or retained up to a maximum of 30mm to suit specific shaft diameters.

How does the hub profile assist installation?


The single‑side hub profile gives a clear mounting face for locating and securing to the shaft, simplifying alignment during assembly.

What surface protection is applied to the component?


A black oxide coating is applied to the steel to provide Basic corrosion resistance and a uniform appearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy