SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH21 08 B-1
- RS Stock No.:
- 267-9156
- Mfr. Part No.:
- PHS 08B-1BH21
- Manufacturer:
- SKF
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 267-9156
- Mfr. Part No.:
- PHS 08B-1BH21
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 21 | |
| Product Type | Sprocket | |
| Bore Diameter | 40mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 85.22mm | |
| Hub Diameter | 68mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 40mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 21 | ||
Product Type Sprocket | ||
Bore Diameter 40mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 85.22mm | ||
Hub Diameter 68mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 40mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH21 08 B-2
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
- SKF 57 Tooth Rough Stock Bore Sprocket, PHS 08B-1B57 08 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-2B38 08 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 08B-1B35 08 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH18 08 B-1
- SKF 33 Tooth Rough Stock Bore Sprocket, PHS 08B-1B33 08 B-1
