SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH23 06 B-1
- RS Stock No.:
- 267-9090
- Mfr. Part No.:
- PHS 06B-1BH23
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.68 |
*price indicative
- RS Stock No.:
- 267-9090
- Mfr. Part No.:
- PHS 06B-1BH23
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 35mm | |
| Number of Teeth | 23 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 69.95mm | |
| Hub Diameter | 52mm | |
| Material | High Grade Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 35mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 35mm | ||
Number of Teeth 23 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 69.95mm | ||
Hub Diameter 52mm | ||
Material High Grade Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 35mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 23 Teeth, 69.95mm Pitch Diameter - PHS 06B-1BH23
This sprocket is a machine drive component designed to transmit motion and power within chain-driven assemblies, compatible with single-strand roller chains. It is manufactured from high-grade steel and conforms to EN and BS standards, making it suitable for industrial settings where standardised components are required.
Features and Benefits:
• 23 teeth provide predictable engagement for smooth power transfer
• 69.95mm pitch diameter ensures accurate chain meshing
• Rough stock bore allows final machining to fit specific shafts
• 28mm width supports lateral chain stability under load
• 52mm hub diameter supplies secure mounting to hub interfaces
• Maximum inside diameter 35mm enables selection of appropriate inserts
• 69.95mm pitch diameter ensures accurate chain meshing
• Rough stock bore allows final machining to fit specific shafts
• 28mm width supports lateral chain stability under load
• 52mm hub diameter supplies secure mounting to hub interfaces
• Maximum inside diameter 35mm enables selection of appropriate inserts
Applications
• Used with 06 B-1 chain in conveyor drive systems
• Suitable for replacement of 06B-1 chain sprocket elements
• Ideal for industrial conveyors requiring 23T sprockets
• Can be used in material handling assemblies needing steel sprockets
• Used for retrofitting drives that accept rough bore components
• Suitable for replacement of 06B-1 chain sprocket elements
• Ideal for industrial conveyors requiring 23T sprockets
• Can be used in material handling assemblies needing steel sprockets
• Used for retrofitting drives that accept rough bore components
What chain type is compatible with this component?
It is designed to work with 06 B-1 roller chain configurations.
How does the rough stock bore affect installation?
The rough bore requires final machining or reaming to achieve a precise shaft fit before assembly.
What material properties influence wear resistance?
The item is MADE from high-grade steel, offering strength and wear performance suitable for repetitive engagement.
Which standards are referenced for dimensional or quality conformity?
Conformance is to EN and BS specifications for sprocket manufacture and interchangeability.
Related links
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH23 06 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 60-1BH23 60-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 50-1BH23 50-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH23 16 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH23 08 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH23 16 B-1
