SKF 23 Tooth Rough Stock Bore Sprocket, PHS 50-1BH23 50-1
- RS Stock No.:
- 267-9582
- Mfr. Part No.:
- PHS 50-1BH23
- Manufacturer:
- SKF
Subtotal (1 unit)*
€15.97
(exc. VAT)
€19.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.97 |
*price indicative
- RS Stock No.:
- 267-9582
- Mfr. Part No.:
- PHS 50-1BH23
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50.8mm | |
| Number of Teeth | 23 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 15.88mm | |
| Material | Steel | |
| Hub Diameter | 76.2mm | |
| Sprocket Width | 25.4mm | |
| Maximum Inside Diameter | 50.8mm | |
| Acceptable Chain Type | 50-1 | |
| Outside Diameter | 124.97mm | |
| Standards/Approvals | ANSI, International Global Standards | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50.8mm | ||
Number of Teeth 23 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 15.88mm | ||
Material Steel | ||
Hub Diameter 76.2mm | ||
Sprocket Width 25.4mm | ||
Maximum Inside Diameter 50.8mm | ||
Acceptable Chain Type 50-1 | ||
Outside Diameter 124.97mm | ||
Standards/Approvals ANSI, International Global Standards | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 60-1BH23 60-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH23 06 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH23 16 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH23 08 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH23 16 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH23 12B
