SKF 17 Tooth Taper Bush Sprocket, PHS 06B-1TBH17 06 B-1
- RS Stock No.:
- 267-9100
- Mfr. Part No.:
- PHS 06B-1TBH17
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 267-9100
- Mfr. Part No.:
- PHS 06B-1TBH17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 25.4mm | |
| Number of Teeth | 17 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 51.83mm | |
| Hub Diameter | 45mm | |
| Material | Steel | |
| Sprocket Width | 22mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 25.4mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 25.4mm | ||
Number of Teeth 17 | ||
Bore Type Taper Bush | ||
Pitch Diameter 51.83mm | ||
Hub Diameter 45mm | ||
Material Steel | ||
Sprocket Width 22mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 25.4mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 17 Teeth, 25.4mm Bore size - PHS 06B-1TBH17
This sprocket is a steel transmission component designed to engage roller chains in industrial drive systems. Intended for use where precise chain engagement and robust material performance are required, it is compatible with standard 06 B-1 chain types and manufactured to recognised UK and European standards.
Features & Benefits
• 17 teeth provide consistent chain engagement and load distribution
• Taper bush mounting enables secure, concentric assembly
• 22mm sprocket width supports stable lateral chain guidance
• Hub diameter 45mm enhances shaft coupling stiffness
• Taper bush mounting enables secure, concentric assembly
• 22mm sprocket width supports stable lateral chain guidance
• Hub diameter 45mm enhances shaft coupling stiffness
**Applications**
• Suitable for conveyor drives in factory automation systems
• Ideal for power transmission in mechanical handling equipment
• Used with 06 B-1 chain in packaging machinery
• Can be used for retrofit replacements in industrial drive trains
• Ideal for power transmission in mechanical handling equipment
• Used with 06 B-1 chain in packaging machinery
• Can be used for retrofit replacements in industrial drive trains
How does the sprocket Interface with chain pitch geometry?
The pitch diameter measures 51.83mm, matching the pitch profile of compatible 06B roller chains to maintain correct engagement and reduce wear.
Which material properties affect service life in heavy use?
Constructed from steel, the part offers hardness and fatigue resistance suitable for continuous industrial operation.
How does the hub relate to installation on larger shafts?
The 45mm hub diameter provides a robust shoulder for axial locating and improved bending resistance when mounted on appropriately sized shafts.
Related links
- SKF 17 Tooth Taper Bush Sprocket, PHS 08B-1TBH17 08 B-1
- SKF 17 Tooth Taper Bush Sprocket, PHS 16B-1TBH17 16 B-1
- SKF 17 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH17 12 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 06B-1TB28 06 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 06B-1TB38 06 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 06B-1TB27 06 B-1
- SKF 25 Tooth Taper Bush Sprocket, PHS 06B-1TBH25 06 B-1
