SKF 17 Tooth Taper Bush Sprocket, PHS 08B-1TBH17 08 B-1

Subtotal (1 unit)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.35

*price indicative

RS Stock No.:
267-9174
Mfr. Part No.:
PHS 08B-1TBH17
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

32mm

Product Type

Sprocket

Number of Teeth

17

Bore Type

Taper Bush

Pitch Diameter

69.11mm

Hub Diameter

60mm

Material

Steel

Sprocket Width

25mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

32mm

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF Sprocket, 17 Teeth, 25mm Width - PHS 08B-1TBH17


This sprocket is a toothed rotary component designed to transmit motion and torque via roller chain in industrial power-transmission setups. It is manufactured in steel and configured to Interface with a taper bush mounting, providing secure attachment to driven shafts while matching BS standards for chain equipment compatibility.

Features and Benefits:


• 17 teeth provide consistent engagement for smooth chain drive
• 25mm width offers stable lateral chain support
• 69.11mm pitch diameter maintains accurate chain pitch conformity
• Taper bush bore ensures tight, axial shaft clamping
• Steel construction delivers wear resistance under loaded operation

Applications


• Used with 08B-1 roller chain in conveyor drives
• Suitable for machinery requiring taper bush mounting
• Ideal for replacing worn 17T sprockets in industrial lines
• Used for drives needing a hub projection for alignment

What bore mounting method does it use?


It uses a taper bush arrangement that clamps the component to the shaft when the bush is secured.

Which chain specification is compatible with this unit?


It is intended for engagement with 08 B-1 type roller chain.

What are the hub and inside diameter details affecting shaft fit?


The hub diameter measures 60mm and the maximum internal opening accepts shafts up to 32mm.

What standard applies to this product?


It conforms to British Standards applicable to sprocket and chain components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy