SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH19 06 B-2

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.71

*price indicative

RS Stock No.:
267-9113
Mfr. Part No.:
PHS 06B-2BH19
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

28mm

Product Type

Sprocket

Number of Teeth

19

Bore Type

Rough Stock Bore

Pitch Diameter

57.87mm

Hub Diameter

46mm

Material

High Grade Steel

Sprocket Width

30mm

Maximum Inside Diameter

28mm

Acceptable Chain Type

06 B-2

Standards/Approvals

BS

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy