SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH19 06 B-1
- RS Stock No.:
- 267-9086
- Mfr. Part No.:
- PHS 06B-1BH19
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.82 |
*price indicative
- RS Stock No.:
- 267-9086
- Mfr. Part No.:
- PHS 06B-1BH19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 19 | |
| Bore Diameter | 28mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 57.87mm | |
| Hub Diameter | 45mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 28mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 19 | ||
Bore Diameter 28mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 57.87mm | ||
Hub Diameter 45mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 28mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 19 Teeth, 28mm Bore Size - PHS 06B-1BH19
This sprocket is a simplex roller-chain wheel designed to transmit rotary motion between shafts in industrial machinery. It is suited to systems requiring a single-hub sprocket with a rough-machined bore for final machining to fit a shaft. Manufactured to European EN and BS standards, it is intended for use in automation, electrical and mechanical drive arrangements that employ 06 B-1 chain.
Features & Benefits
• Hardened teeth on smaller sizes improve wear resistance
• Single-side hub profile simplifies shaft connection
• Steel construction provides high tensile capacity
• Compatible with 06 B-1 chain for direct replacement
• Single-side hub profile simplifies shaft connection
• Steel construction provides high tensile capacity
• Compatible with 06 B-1 chain for direct replacement
**Applications**
• Suitable for conveyor drive systems in manufacturing lines
• Ideal for timing and indexing mechanisms in automation
• Used with 06 B-1 chain for machine tool power transmission
• Can be used for retrofit 06 B-1 chain sprocket replacement projects
• Ideal for timing and indexing mechanisms in automation
• Used with 06 B-1 chain for machine tool power transmission
• Can be used for retrofit 06 B-1 chain sprocket replacement projects
What bore finish is supplied and how is it prepared for fitting?
It is supplied with a rough stock bore to allow machining to the EXACT shaft tolerance required during installation.
Which chain pitch and geometry does it match?
The tooth form and spacing correspond to the 06 B-1 chain pitch, ensuring correct engagement with standard roller chain profiles.
What corrosion protection is applied during manufacture?
A black oxide coating is applied to the machined steel surface to provide Basic corrosion resistance and reduce light surface oxidation.
Related links
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH19 06 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 40-1BH19 40-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 60-1BH19 60-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH19 12 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH19 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH19 16 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH19 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH19 12 B-1
