SKF 19 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH19 08 B-1
- RS Stock No.:
- 267-9154
- Mfr. Part No.:
- PHS 08B-1BH19
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 267-9154
- Mfr. Part No.:
- PHS 08B-1BH19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 19 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 77.16mm | |
| Hub Diameter | 60mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 40mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Number of Teeth 19 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 77.16mm | ||
Hub Diameter 60mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 40mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 19 Teeth, 40mm Bore Size - PHS 08B-1BH19
This sprocket is a single‑row chain wheel designed to transmit rotary motion in industrial drive systems. Manufactured in steel with a protective black-oxide finish, it is intended for use with 08 B‑1 roller chain and suits mechanical assemblies requiring a hub connection to a shaft.
Features & Benefits
• Hardened teeth on smaller sizes improve wear resistance
• Rough-stock bore enables on‑site final machining
• Single hub profile offers straightforward shaft coupling
• Conforms to BS standards for dimensional compatibility
• Rough-stock bore enables on‑site final machining
• Single hub profile offers straightforward shaft coupling
• Conforms to BS standards for dimensional compatibility
**Applications**
• Suitable for conveyor drive systems in automation plants
• Ideal for power transmission on assembly-line equipment
• Used with 08 B‑1 roller chain in material-handling machinery
• Can be used for retrofit replacements in factory drives
• Ideal for power transmission on assembly-line equipment
• Used with 08 B‑1 roller chain in material-handling machinery
• Can be used for retrofit replacements in factory drives
What bore machining options are possible for this sprocket?
The rough-stock bore arrives undersized for precision finishing so users can ream or bore to a specific shaft fit, accommodating keyway or shrink-fit preparations.
How does the hub profile affect mounting choices?
The single hub on one face centralises the shaft connection and permits simple clamping or keyway retention while leaving the opposite face clear for adjacent components.
Which chain pitch and tooth count correspond to this wheel?
It matches the 12.7mm chain pitch and a 19-tooth configuration, making it compatible with standard 08‑series chain arrangements.
What surface treatment is applied and why is it useful?
A black-oxide finish is provided to offer Basic corrosion resistance and to limit fretting where the component interfaces with shafts and fasteners.
Related links
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH19 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH19 08 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH19 06 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH19 12 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH19 16 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH19 12 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH19 16 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 40-1BH19 40-1
