SKF 22 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH22 08 B-1
- RS Stock No.:
- 267-9157
- Mfr. Part No.:
- PHS 08B-1BH22
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 267-9157
- Mfr. Part No.:
- PHS 08B-1BH22
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 22 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 89.24mm | |
| Hub Diameter | 70mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 40mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Number of Teeth 22 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 89.24mm | ||
Hub Diameter 70mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 40mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 22 Teeth, 40mm Bore Size - PHS 08B-1BH22
This sprocket transmits rotary motion within chain drive systems, matching standard roller chains for power transfer in industrial machinery. It is designed for integration into mechanical assemblies that require reliable engagement with an 08 B-1 type chain and conforms to recognised British and European standards for dimensional compatibility and manufacture.
Features and Benefits:
• 22T tooth count delivers consistent engagement with minimal backlash
• 89.24mm pitch diameter ensures accurate chain alignment
• Steel construction offers high tensile resistance for heavy-duty use
• 28mm width supports stable load distribution across the chain
• 70mm hub diameter provides robust mounting Interface
• 89.24mm pitch diameter ensures accurate chain alignment
• Steel construction offers high tensile resistance for heavy-duty use
• 28mm width supports stable load distribution across the chain
• 70mm hub diameter provides robust mounting Interface
Applications
• Suitable for conveyor drive assemblies in production lines
• Ideal for automated material handling equipment
• Used with 08 B-1 chain in timing and indexing mechanisms
• Can be used for retrofit replacements in industrial gearboxes
• Suitable for PLC-driven mechanical positioning systems
• Ideal for automated material handling equipment
• Used with 08 B-1 chain in timing and indexing mechanisms
• Can be used for retrofit replacements in industrial gearboxes
• Suitable for PLC-driven mechanical positioning systems
What bore preparation does the component require for shaft fitting?
It is supplied with a rough stock bore and requires finishing to the specified shaft size before installation to achieve the required fit tolerance.
How does the hub diameter influence mounting choices?
The 70mm hub diameter allows the use of standard mounting flanges and spacer systems to maintain concentricity and reduce bending loads on the shaft.
Which chain type and bore size compatibility should installers verify?
Confirm compatibility with 08 B-1 chain and a finished bore of 40mm to ensure proper engagement and secure assembly.
What material properties affect service life under cyclic loading?
The steel construction provides fatigue resistance and wear performance suited to repetitive motion, provided correct alignment and lubrication are maintained.
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH22 12 B-2
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH22 16 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH22 12 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH22 16 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH22 06 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08 B-2
