SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- RS Stock No.:
- 267-9176
- Mfr. Part No.:
- PHS 08B-1TBH18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 267-9176
- Mfr. Part No.:
- PHS 08B-1TBH18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 32mm | |
| Product Type | Sprocket | |
| Number of Teeth | 18 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 73.14mm | |
| Hub Diameter | 60mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 32mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 32mm | ||
Product Type Sprocket | ||
Number of Teeth 18 | ||
Bore Type Taper Bush | ||
Pitch Diameter 73.14mm | ||
Hub Diameter 60mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 32mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, Taper Bush Bore, 73.14mm Pitch Diameter - PHS 08B-1TBH18
This simplex taper bushed sprocket from SKF with a maximum bore diameter of 32mm and 18 teeth is designed to meet European standards. Its high-grade steel construction and black oxide coating ensure durability and reliability. With a pitch diameter of 73.14mm, this sprocket is suitable for a range of design solutions, providing a secure connection to the shaft.
Features & Benefits
• Simplex taper bushed sprocket with a single hub profile for easy connection to the shaft
• Available in multiple sizes to accommodate diverse design requirements
• High-quality steel and carbon steel construction for strength and longevity
• Black oxide coating for corrosion resistance and enhanced durability
• Hardened teeth on sprockets with sizes up to 25 teeth for extended longevity
Applications
• Ideal for use in automation systems requiring precise motion control
• Suitable for applications in the electronic industry that demand reliable transmission components
• Can be used for electrical machinery that needs robust and durable sprockets
Can it be used with chains other than 08B-1?
This sprocket is specifically designed to fit British Standard Chain Type 08B-1, ensuring compatibility and optimal performance with this chain type.
Will it require additional maintenance due to its high-teeth count?
This sprocket's hardened teeth, especially in sizes up to 25 teeth, provide enhanced durability, reducing the need for frequent maintenance.
Is it compatible with shafts of varying diameters?
The taper bush design of this sprocket allows flexibility in accommodating different shaft sizes within its bore range of 11mm to 32mm.
Related links
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-1TB27 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-1TBH21 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 08B-1TB30 08 B-1
