SKF 21 Tooth Taper Bush Sprocket, PHS 08B-1TBH21 08 B-1

Subtotal (1 unit)*

€12.34

(exc. VAT)

€15.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.34

*price indicative

RS Stock No.:
267-9179
Mfr. Part No.:
PHS 08B-1TBH21
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

21

Bore Diameter

42mm

Bore Type

Taper Bush

Pitch Diameter

85.22mm

Material

Steel

Hub Diameter

71mm

Sprocket Width

25mm

Maximum Inside Diameter

42mm

Acceptable Chain Type

08 B-1

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF Sprocket, 21 Teeth, 85.22mm Pitch Diameter - PHS 08B-1TBH21


This sprocket is a steel rotary component designed to transfer motion within chain-driven equipment, using a tapered-bore mounting method for alignment and secure attachment. It is intended for industrial power transmission where matched chain engagement and a robust hub connection are required.

Features and Benefits:


• 21 teeth provide consistent chain engagement and load transmission
• Tapered bore accommodates a compression fit for axial stability
• Steel construction offers high wear resistance during operation
• BS approval confirms adherence to British standards for parts
• Compatible with 08B chain types for correct pitch engagement

Applications


• Used with 08 B-1 roller chain in conveyor systems
• Suitable for drives requiring a tapered bush mounting
• Ideal for machinery needing a 71 mm hub connection
• Used for replacement in industrial taper bushing assemblies

What bore mounting method does it use?


It fits via a taper bush that produces a press-fit connection with the shaft.

Which chain profile engages with its teeth?


It is matched to 08B-1 chain standards for correct meshing and pitch.

What material is specified for the component?


The component is manufactured from steel to withstand operational wear.

How many teeth are present for load distribution?


The item has 21 teeth to distribute chain loads over multiple points.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy