SKF 20 Tooth Taper Bush Sprocket, PHS 08B-1TBH20 08 B-1
- RS Stock No.:
- 267-9178
- Mfr. Part No.:
- PHS 08B-1TBH20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 267-9178
- Mfr. Part No.:
- PHS 08B-1TBH20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 42mm | |
| Number of Teeth | 20 | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 81.19mm | |
| Material | Steel | |
| Hub Diameter | 71mm | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 42mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 42mm | ||
Number of Teeth 20 | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 81.19mm | ||
Material Steel | ||
Hub Diameter 71mm | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 42mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 42mm Maximum Bore Diameter, 81.19mm Pitch Diameter - PHS 08B-1TBH20
This sprocket is essential for efficient power transmission in various mechanical systems. It is designed to comply with British standards and fits the 08B-1 chain type, making it a significant addition to your industrial equipment. This component supports effective operation across the automation and mechanical sectors.
Features & Benefits
• Compatible with British Standard chain types
• 20 teeth provide optimal power transfer
• Taper bush allows secure mounting and easy adjustment
• Maximum bore diameter of 42mm for versatile applications
• Pitch diameter of 81.19mm ensures precise alignment
• Constructed from high-quality materials for enhanced durability and performance
Applications
• Utilised in industrial machinery for power transmission
• Suitable for automation systems that require precise movement
• Ideal for demanding robust construction and dependability
• Employed in mechanical assemblies that need a secure chain fit
• Appropriate for environments requiring high-performance components
What type of chain is compatible with this product?
This sprocket is specifically designed to fit the 08B-1 chain type, ensuring a secure connection.
How do I install this component?
Installation involves mounting the taper bush onto the shaft and securing the sprocket to the bush, allowing for straightforward adjustments.
Can this sprocket be used in high-speed applications?
Yes, it is designed for reliability in high-speed operations when correctly installed and maintained.
What maintenance is required to ensure longevity?
Regular inspections for wear and proper lubrication can significantly extend its lifespan.
Is it suitable for heavy-duty applications?
Yes, this sprocket is made to withstand the demands of heavy-duty industrial use.
Related links
- SKF 20 Tooth Taper Bush Sprocket, PHS 06B-1TBH20 06 B-1
- SKF 20 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH20 16 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
