SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-2B40 08 B-2
- RS Stock No.:
- 267-9194
- Mfr. Part No.:
- PHS 08B-2B40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.08
(exc. VAT)
€39.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.08 |
*price indicative
- RS Stock No.:
- 267-9194
- Mfr. Part No.:
- PHS 08B-2B40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 40 | |
| Product Type | Sprocket | |
| Bore Diameter | 70mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 161.87mm | |
| Hub Diameter | 100mm | |
| Material | Steel | |
| Sprocket Width | 50mm | |
| Acceptable Chain Type | 08 B-2 | |
| Maximum Inside Diameter | 70mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 40 | ||
Product Type Sprocket | ||
Bore Diameter 70mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 161.87mm | ||
Hub Diameter 100mm | ||
Material Steel | ||
Sprocket Width 50mm | ||
Acceptable Chain Type 08 B-2 | ||
Maximum Inside Diameter 70mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH25 08 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-2B38 08 B-2
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 08B-2B28 08 B-2
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-2B30 08 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH18 08 B-2
