SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH14 08 B-2

Subtotal (1 unit)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.38

*price indicative

RS Stock No.:
267-9199
Mfr. Part No.:
PHS 08B-2BH14
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

14

Product Type

Sprocket

Bore Diameter

28mm

Bore Type

Rough Stock Bore

Pitch Diameter

57.07mm

Material

Steel

Hub Diameter

42mm

Sprocket Width

35mm

Acceptable Chain Type

08 B-2

Maximum Inside Diameter

28mm

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF Sprocket, 14 Teeth, 28mm Maximum Bore Diameter - PHS 08B-2BH14


This steel sprocket is designed for use with British Standard chain type 08B-2, offering a reliable solution for various mechanical applications. With a pitch diameter of 57.07mm, this duplex sprocket features a single hub and a rough stock bore, making it adaptable for different shaft connections. It measures 35mm in width and combines robust construction with practical design, making it an essential component in automated and mechanical systems.

Features & Benefits


• Constructed from high-grade steel for durability and strength

• Rough stock bore allows easy fitting to shafts

• Designed for compatibility with 08B-2 chain type

• Features hardened teeth for improved wear resistance

• Black oxide coating enhances corrosion resistance

• Complies with international standards for industrial applications

Applications


• Used with British Standard chains for reliable power transmission

• Ideal for machinery in the automation and mechanical sectors

• Suitable for requiring durable and sturdy sprockets

• Designed for configurations where maximum bore compatibility is critical

• Effective in systems requiring precise pitch specifications

What is the maximum diameter possible for the bore?


The maximum bore diameter is 28mm, allowing for versatile shaft connections. The minimum bore size is 12mm, providing flexibility in different applications.

How does the sprocket's material contribute to its performance?


Being made of high-grade steel ensures the sprocket can withstand heavy loads and maintain structural integrity over time. The black oxide coating helps protect against wear and corrosion.

What advantages does the pitch diameter provide?


The pitch diameter of 57.07mm is critical for maintaining the correct chain alignment, ensuring efficient power transfer and reducing wear on both the sprocket and chain over time.

What specific features make it suited for industrial applications?


This sprocket's hardened teeth and steel construction ensure longevity under constant use in demanding environments, making it ideal for industrial machinery.

Why is the rough stock bore design beneficial?


The rough stock bore design simplifies the fitting process onto different shafts, allowing for easier installation and adjustments when required in various systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy