SKF 16 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH16 16 B-1
- RS Stock No.:
- 267-9522
- Mfr. Part No.:
- PHS 20B-1BH16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.31
(exc. VAT)
€55.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.31 |
*price indicative
- RS Stock No.:
- 267-9522
- Mfr. Part No.:
- PHS 20B-1BH16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Diameter | 76mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 566.54mm | |
| Hub Diameter | 120mm | |
| Material | Steel | |
| Sprocket Width | 50mm | |
| Maximum Inside Diameter | 76mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Diameter 76mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 566.54mm | ||
Hub Diameter 120mm | ||
Material Steel | ||
Sprocket Width 50mm | ||
Maximum Inside Diameter 76mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH16 16 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH16 16 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH16 08 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH21 16 B-1
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH18 16 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH16 12 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH16 06 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 35-1BH16 08 B-1
