SKF 16 Tooth Rough Stock Bore Sprocket, PHS 35-1BH16 08 B-1
- RS Stock No.:
- 267-9558
- Mfr. Part No.:
- PHS 35-1BH16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.58 |
*price indicative
- RS Stock No.:
- 267-9558
- Mfr. Part No.:
- PHS 35-1BH16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 23.88mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 53.59mm | |
| Material | Steel | |
| Hub Diameter | 37.34mm | |
| Sprocket Width | 19.05mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 23.88mm | |
| Outside Diameter | 53.59mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 23.88mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 53.59mm | ||
Material Steel | ||
Hub Diameter 37.34mm | ||
Sprocket Width 19.05mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 23.88mm | ||
Outside Diameter 53.59mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 16 Teeth, Maximum Bore Diameter 23.88mm - PHS 35-1BH16
This sprocket is a simplex design specifically crafted for applications requiring a British Standard chain type. With a pitch diameter of 53.59mm and a maximum bore diameter of 23.88mm, it serves as an effective power transmitter in mechanics. The sprocket width is measured at 19.05mm, ensuring compatibility with various systems. Made from high-grade steel, this product meets global manufacturing standards.
Features & Benefits
• High-quality steel construction offers durability and strength
• Rough stock bore facilitates easy machining for a custom fit
• Standard ANSI design ensures compatibility with various systems
• Hardened teeth for enhanced wear resistance in high-load applications
• Available in a 16-tooth configuration for precise motion control
• Compatible with British Standard chain type for reliability
Applications
• Used with automation machinery requiring power transmission
• Utilised in conveyor systems for effective movement of materials
• Incorporated in mechanical devices involving rotational components
• Applied in electrical and electronics equipment for drive mechanisms
• Implemented in robotics for precise gearing functions
What is the recommended machining process for the rough stock bore?
For the rough stock bore, it's advisable to use turning operations to achieve the desired diameter and surface finish. Ensuring a tight fit is critical for optimal torque transfer and performance.
How does the pitch diameter affect system compatibility?
The pitch diameter is crucial as it determines the spacing and alignment with the chain. Ensuring that the sprocket's pitch diameter matches the chain's pitch maintains effective engagement and reduces wear on both components.
What factors should be considered when selecting a sprocket size?
When selecting a sprocket size, consider the maximum bore diameter, number of teeth, and pitch diameter. These dimensions impact the overall drivetrain efficiency and should align with your specific application requirements.
Can this sprocket handle high-speed applications?
Yes, this sprocket is designed to withstand high-speed applications due to its hardened teeth and robust steel construction, ensuring longevity and performance even under demanding conditions.
Related links
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH16 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 35-1BH14 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 35-1BH15 08 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH16 06 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH16 16 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH16 12 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH16 16 B-1
