SKF 14 Tooth Rough Stock Bore Sprocket, PHS 40-1BH14 40-1
- RS Stock No.:
- 267-9561
- Mfr. Part No.:
- PHS 40-1BH14
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 267-9561
- Mfr. Part No.:
- PHS 40-1BH14
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 28.7mm | |
| Product Type | Sprocket | |
| Number of Teeth | 14 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 63.25mm | |
| Hub Diameter | 42.93mm | |
| Material | Steel | |
| Sprocket Width | 22.35mm | |
| Maximum Inside Diameter | 28.7mm | |
| Acceptable Chain Type | 40-1 | |
| Outside Diameter | 63.25mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 28.7mm | ||
Product Type Sprocket | ||
Number of Teeth 14 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 63.25mm | ||
Hub Diameter 42.93mm | ||
Material Steel | ||
Sprocket Width 22.35mm | ||
Maximum Inside Diameter 28.7mm | ||
Acceptable Chain Type 40-1 | ||
Outside Diameter 63.25mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 63.25mm Pitch Diameter, 14 Teeth - PHS 40-1BH14
This sprocket is a steel drive wheel designed to transmit power in roller-chain systems, intended for industrial installations using ANSI standard chains. It functions as a replacement component compatible with 40-1 chain profiles and is supplied with a rough stock bore to allow final machining to suit a specific shaft.
Features and Benefits:
• Works with ANSI 40-1 chain to maintain standard alignment
• Fourteen teeth provide consistent engagement for power transfer
• Heavy steel construction offers increased wear resistance during operation
• Outside and pitch diameters matched for predictable chain wrap
• Hub diameter supports secure mounting to reduce run-out
• Fourteen teeth provide consistent engagement for power transfer
• Heavy steel construction offers increased wear resistance during operation
• Outside and pitch diameters matched for predictable chain wrap
• Hub diameter supports secure mounting to reduce run-out
Applications
• Used with conveyor drive systems requiring standard chain engagement
• Suitable for refurbishment of industrial transmission assemblies
• Can be used for light material-handling drive replacements
• Ideal for workshops preparing a machined bore for custom shafts
• Suitable for refurbishment of industrial transmission assemblies
• Can be used for light material-handling drive replacements
• Ideal for workshops preparing a machined bore for custom shafts
What bore preparation is required before installation?
The rough stock bore requires final machining to the shaft diameter, allowing precise fitment and keyway or interference tolerances as needed.
How does the hub dimension affect mounting stability?
The hub diameter centres the component on the shaft envelope and provides a larger contact area to minimise eccentricity during rotation.
Which chain type must be selected to match this component?
Use an ANSI 40-1 chain profile to ensure correct tooth engagement and pitch conformity.
What internal clearance considerations should be checked?
Verify that the maximum inside diameter meets the shaft and spacer arrangement so the inside face does not foul adjacent components.
Related links
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 35-1BH14 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 60-1BH14 60-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 50-1BH14 50-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 80-1BH14 80-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH14 16 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH14 12 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH14 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH14 16 B-1
