- RS Stock No.:
- 182-7820
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€26.40
(exc. VAT)
€32.47
(inc. VAT)
Units | Per unit |
1 - 4 | €26.40 |
5 - 9 | €25.88 |
10 - 24 | €25.33 |
25 + | €24.82 |
- RS Stock No.:
- 182-7820
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 45
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 45 |
Material | Steel |
Bore Diameter | 10mm |
Pitch Diameter | 45mm |
Hub Diameter | 30mm |
Face Width | 15mm |