RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 45mm Pitch Diam, 30mm Hub Diam
- RS Stock No.:
- 182-7841
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€28.48
(exc. VAT)
€35.03
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | €28.48 |
| 5 - 9 | €27.90 |
| 10 - 24 | €27.32 |
| 25 + | €26.77 |
*price indicative
- RS Stock No.:
- 182-7841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1.5 | |
| Number of Teeth | 30 | |
| Material | Steel | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 45mm | |
| Hub Diameter | 30mm | |
| Face Width | 17mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Number of Teeth 30 | ||
Material Steel | ||
Bore Diameter 12mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 30mm | ||
Face Width 17mm | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 12mm and face width of 17mm.
Number of Teeth: 30
Material: Steel
Material: Steel
Related links
- RS PRO Steel 30 Teeth Spur Gear 10mm Bore Diam 38mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 12mm Bore Diam 30mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear 12mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 12mm Bore Diam 45mm Hub Diam
- RS PRO Steel 44 Teeth Spur Gear 12mm Bore Diam 45mm Hub Diam
